There are no models available for this part yet.
Overview of SS26V-R051170 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-R051170 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH0728
|
Newark | Common Mode Filter, 117Mh, 0.5A Rohs Compliant: Yes |Kemet SS26V-R051170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$1.3300 / $2.1100 | Buy Now | |
DISTI #
399-SS26V-R051170-ND
|
DigiKey | CMC 117MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
325 In Stock |
|
$1.1925 / $2.6800 | Buy Now | |
DISTI #
80-SS26V-R051170
|
Mouser Electronics | Common Mode Chokes / Filters 250V 117mH 0.5A DCR=2.4Ohms RoHS: Compliant | 317 |
|
$1.1900 / $2.3400 | Buy Now | |
DISTI #
71823013
|
RS | AC Line Filter, CMC 117mH,0.5A, 2.4ohm | KEMET SS26V-R051170 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4020 / $1.4450 | RFQ | |
DISTI #
SS26V-R051170
|
Avnet Abacus | (Alt: SS26V-R051170) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS26V-R051170 by KEMET Corporation
Part Data Attributes for SS26V-R051170 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Approvals
|
UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
30.5 mm
|
High Pot
|
500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
26 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Rated Current
|
0.5 A
|
Rated Voltage
|
250 V
|
Width
|
20.5 mm
|