Part Details for SS26V-150121 by KEMET Corporation
Results Overview of SS26V-150121 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26V-150121 Information
SS26V-150121 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS26V-150121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0735
|
Newark | Common Mode Filter, 12.1Mh, 1.5A Rohs Compliant: Yes |Kemet SS26V-150121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4600 / $2.6300 | Buy Now |
DISTI #
399-10583-ND
|
DigiKey | CMC 12.1MH 1.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
350 In Stock |
|
$1.1462 / $2.4400 | Buy Now |
DISTI #
80-SS26V-150121
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.5A 12.1mH DCR=400mOhms RoHS: Compliant | 115 |
|
$1.4000 / $2.5300 | Buy Now |
DISTI #
73245074
|
RS | AC Line Filters, CMC 12.1mH,1.5A, 0.4ohm | KEMET SS26V-150121 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
DISTI #
SS26V-150121
|
Avnet Abacus | (Alt: SS26V-150121) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-150121
SS26V-150121 CAD Models
SS26V-150121 Part Data Attributes
|
SS26V-150121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-150121
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |