Part Details for SS26V-070510 by KEMET Corporation
Overview of SS26V-070510 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-070510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2089
|
Newark | Common Mode Filter, 51000Uh, Thd, Inductance:51Mh, Rated Current:700Ma, Product Range:Ss26V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:700Ma Rohs Compliant: Yes |Kemet SS26V-070510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0000 / $3.5700 | Buy Now |
DISTI #
399-10580-ND
|
DigiKey | CMC 51MH 700MA 2LN TH Min Qty: 350 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7134 | Buy Now |
DISTI #
SS26V-070510
|
Avnet Americas | Choke, Common Mode, 51 mH, 700 mA - Trays (Alt: SS26V-070510) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.6975 | Buy Now |
DISTI #
80-SS26V-070510
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.7A 51mH RoHS: Compliant | 140 |
|
$1.6700 / $3.1900 | Buy Now |
DISTI #
73245070
|
RS | AC Line Filters, CMC 51mH,0.7A, 1.4ohm | KEMET SS26V-070510 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5510 / $1.8620 | RFQ |
DISTI #
SS26V-070510
|
Avnet Abacus | Choke, Common Mode, 51 mH, 700 mA (Alt: SS26V-070510) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-070510
SS26V-070510 CAD Models
SS26V-070510 Part Data Attributes
|
SS26V-070510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-070510
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |