Part Details for SS26SHE3_B/H by Vishay Semiconductors
Overview of SS26SHE3_B/H by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS26SHE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS26SHE3_B/HGICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20433 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 60V V(RRM), SILICON, DO-214AC | 3572 |
|
$0.0709 / $0.1635 | Buy Now |
|
New Advantage Corporation | Schottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT. RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 3600 |
|
$0.1453 / $0.1557 | Buy Now |