Part Details for SS23SHE3_B/I by Vishay Intertechnologies
Overview of SS23SHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS23SHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2251
|
Newark | 2A,30V, sm Schottky Rect |Vishay SS23SHE3_B/I Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1110 | Buy Now |
DISTI #
SS23SHE3_B/I
|
Avnet Americas | Schottky Barrier Rectifier 30Vrrm 40A Ifsm DO-214AC T/R (Alt: SS23SHE3_B/I) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
78-SS23SHE3BI
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.0750 / $0.0810 | Order Now |
DISTI #
SS23SHE3_B/I
|
EBV Elektronik | Schottky Barrier Rectifier 30Vrrm 40A Ifsm DO-214AC T/R (Alt: SS23SHE3_B/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS23SHE3_B/I
SS23SHE3_B/I CAD Models
SS23SHE3_B/I Part Data Attributes
|
SS23SHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS23SHE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-20 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS23SHE3_B/I
This table gives cross-reference parts and alternative options found for SS23SHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS23SHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S23F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS23SHE3_B/I vs S23F1 |
S23F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS23SHE3_B/I vs S23F5 |
S23F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS23SHE3_B/I vs S23F6 |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS23SHE3_B/I vs S23 |
SS23SHE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS23SHE3_B/I vs SS23SHE3_B/H |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | SS23SHE3_B/I vs RB068L-30TE25 |
SMD23HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Micro Commercial Components | SS23SHE3_B/I vs SMD23HE-TP |
CMS06(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | SS23SHE3_B/I vs CMS06(TE12L,Q) |
MBRS130LT3G | Rectifier Diode, | Rochester Electronics LLC | SS23SHE3_B/I vs MBRS130LT3G |
CMS07(TE12R) | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | SS23SHE3_B/I vs CMS07(TE12R) |