Part Details for SS23S-M3/5AT by Vishay Intertechnologies
Overview of SS23S-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS23S-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3480
|
Newark | 2A,30V, sm Schottky Rect |Vishay SS23S-M3/5AT Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
SS23S-M3/5AT
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT (Alt: SS23S-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0574 / $0.0729 | Buy Now |
DISTI #
78-SS23S-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.0540 / $0.0680 | Order Now |
DISTI #
SS23S-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0670 | Buy Now |
DISTI #
SS23S-M3/5AT
|
EBV Elektronik | (Alt: SS23S-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS23S-M3/5AT
SS23S-M3/5AT CAD Models
SS23S-M3/5AT Part Data Attributes
|
SS23S-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS23S-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS23S-M3/5AT
This table gives cross-reference parts and alternative options found for SS23S-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS23S-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS23S-M3/61T | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS23S-M3/5AT vs SS23S-M3/61T |
SS23S-M3/5AT | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS23S-M3/5AT vs SS23S-M3/5AT |
SS23S-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS23S-M3/5AT vs SS23S-M3/61T |