Part Details for SS23S-M3/61T by Vishay Intertechnologies
Results Overview of SS23S-M3/61T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS23S-M3/61T Information
SS23S-M3/61T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS23S-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3481
|
Newark | 2A,30V, sm Schottky Rect |Vishay SS23S-M3/61T RoHS: Not Compliant Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
SS23S-M3/61T
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS23S-M3/61T) RoHS: Compliant Min Qty: 16200 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0567 | Buy Now |
DISTI #
78-SS23S-M361T
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.0550 / $0.0630 | Order Now |
DISTI #
SS23S-M3/61T
|
TTI | Schottky Diodes & Rectifiers 2A,30V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 16200 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0550 | Buy Now |
DISTI #
SS23S-M3/61T
|
EBV Elektronik | 2A30VSM SCHOTTKY RECT (Alt: SS23S-M3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS23S-M3/61T
SS23S-M3/61T CAD Models
SS23S-M3/61T Part Data Attributes
|
SS23S-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS23S-M3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS23S-M3/61T
This table gives cross-reference parts and alternative options found for SS23S-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS23S-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS23S-M3/5AT | Vishay Semiconductors | Check for Price | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | SS23S-M3/61T vs SS23S-M3/5AT |
SS23S-M3/5AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SS23S-M3/61T vs SS23S-M3/5AT |