-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, 0.014A, 28VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7251
|
Newark | Ultra-Miniature Slide |Nkk Switches SS22SDP4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $8.3400 | Buy Now |
DISTI #
3937-SS22SDP4-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$4.3273 / $6.4000 | Buy Now |
DISTI #
SS22SDP4-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
633-SS22SDP4
|
Mouser Electronics | Slide Switches SWITCH DIP ROTARY RoHS: Compliant | 36 |
|
$3.1300 / $4.7700 | Buy Now |
DISTI #
71935345
|
RS | Slide Switch, DPDT, ON-NONE-ON, Inch Spacing, Top Actuated, Gold, PC Pin,0.4A,28VAC/D | NKK Switches SS22SDP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $4.9100 | RFQ |
|
Future Electronics | PCB Slide Switch Double Pole Double Throw (DPDT) Latching 100 mA Top RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.3700 / $3.5800 | Buy Now |
DISTI #
SS22SDP4
|
TTI | Slide Switches SWITCH DIP ROTARY Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6400 / $4.4700 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE SLIDE Min Qty: 1 | 40 |
|
$3.2700 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS22SDP4
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS22SDP4
NKK Switches
Slide Switch, DPDT, Latched, 0.014A, 28VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.54 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.2 mm | |
Contact (AC) Max Rating R Load | .014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |