-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS22SDP2 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9297
|
Newark | Switch, Slide, Dpdt, 0.1A, 30V, Th, Contact Configuration:Dpdt, Switch Operation:On-None-On, Swit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $4.2100 | Buy Now |
DISTI #
360-2137-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3665 In Stock |
|
$1.5231 / $2.9200 | Buy Now |
DISTI #
633-SS22SDP2
|
Mouser Electronics | Slide Switches DPDT ON-NONE-ON TOP SILVER CONTACT RoHS: Compliant | 5912 |
|
$1.5900 / $2.5800 | Buy Now |
DISTI #
70274594
|
RS | Switch, Slide, DPDT, ON-NONE-ON, Top, Actuated, Through Hole, Silver,0.1A,30VDC, PC Pin | NKK Switch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.4800 | RFQ |
|
Future Electronics | SS Series Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$1.1900 / $1.2700 | Buy Now |
DISTI #
SS22SDP2
|
TTI | Slide Switches DPDT ON-NONE-ON TOP SILVER CONTACT Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1396 In Stock |
|
$1.6200 / $2.3800 | Buy Now |
DISTI #
SS22SDP2
|
TME | Switch: slide, Pos: 2, DPDT, 0.1A/30VDC, ON-ON, vertical, -15÷60°C Min Qty: 1 | 405 |
|
$1.6700 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS22SDP2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS22SDP2
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.54 mm | |
Body Color | GRAY | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYACETAL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |