Part Details for SS22SDH2LF by NKK Switches
Results Overview of SS22SDH2LF by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS22SDH2LF Information
SS22SDH2LF by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS22SDH2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9295
|
Newark | Ultra-Miniature Illuminated Slide |Nkk Switches SS22SDH2LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $15.5700 | Buy Now |
DISTI #
SS22SDH2LF-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
180 In Stock |
|
$7.4935 / $11.5000 | Buy Now |
DISTI #
SS22SDH2LF
|
TME | Switch: slide, Pos: 2, DPDT, 0.1A/30VDC, ON-ON, THT, -15÷60°C, SS Min Qty: 1 | 88 |
|
$5.4900 / $5.8500 | Buy Now |
Part Details for SS22SDH2LF
SS22SDH2LF CAD Models
SS22SDH2LF Part Data Attributes
|
SS22SDH2LF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS22SDH2LF
NKK Switches
Ultra-Miniature Illuminated Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Illuminated; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE SWITCH |