Part Details for SS22SBP4 by NKK Switches
Overview of SS22SBP4 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22SBP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9291
|
Newark | Ultra-Miniature Slide |Nkk Switches SS22SBP4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $8.3400 | Buy Now |
DISTI #
SS22SBP4-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
52 In Stock |
|
$2.7805 / $5.8100 | Buy Now |
DISTI #
633-SS22SBP4
|
Mouser Electronics | Slide Switches ON-ON .1A TOP ACTUR 2MM X 2MM SPACING RoHS: Compliant | 0 |
|
$2.7800 / $5.6800 | Order Now |
DISTI #
70367444
|
RS | Switch, Slide, DPDT, ON-NONE-ON, Top Actuated, Through Hole, Gold,0.4A,28VDC, PC Pin | NKK Switches SS22SBP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $5.3300 | RFQ |
|
Future Electronics | Slide Switches ON-ON .1A TOP ACTUR 2MM X 2MM SPACING RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.5600 / $3.6800 | Buy Now |
DISTI #
SS22SBP4
|
TTI | Slide Switches ON-ON .1A TOP ACTUR 2MM X 2MM SPACING Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$3.1800 / $5.8100 | Buy Now |
DISTI #
SS22SBP4
|
TME | Switch: slide, Pos: 2, DPDT, 0.01A/28VDC, ON-ON, vertical, -15÷60°C Min Qty: 1 | 28 |
|
$2.5700 / $3.2200 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE SLIDE Min Qty: 1 | 38 |
|
$3.2700 / $4.7700 | Buy Now |
Part Details for SS22SBP4
SS22SBP4 CAD Models
SS22SBP4 Part Data Attributes
|
SS22SBP4
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS22SBP4
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.54 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.2 mm | |
Contact (AC) Max Rating R Load | .014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |