-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS22SBP2 by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9290
|
Newark | Switch, Slide, Dpdt, 0.1A, 30V, Th, Contact Configuration:Dpdt, Switch Operation:On-None-On, Swit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $4.2100 | Buy Now |
DISTI #
SS22SBP2-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2659 In Stock |
|
$1.7334 / $2.9200 | Buy Now |
DISTI #
633-SS22SBP2
|
Mouser Electronics | Slide Switches DPDT ON-NONE-ON 2MM X 2MM TOP SILVER RoHS: Compliant | 205 |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
70367443
|
RS | Switch, Slide, DPDT, ON-NONE-ON, Top Actuated, Through Hole, Silver,0.1A,30VDC, PC Pin | NKK Switche... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15 |
|
$1.8900 / $2.5300 | Buy Now |
|
Future Electronics | SS Series DPDT On None On Top Actuated Ultra Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$1.7000 / $1.8100 | Buy Now |
DISTI #
87353604
|
Verical | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 193 |
|
$1.8228 / $2.0535 | Buy Now |
|
Quest Components | 1384 |
|
$3.0720 / $6.1440 | Buy Now | |
DISTI #
SS22SBP2
|
TTI | Slide Switches DPDT ON-NONE-ON 2MM X 2MM TOP SILVER Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
SS22SBP2
|
TME | Switch: slide, Pos: 2, DPDT, 0.1A/30VDC, ON-ON, vertical, -15÷60°C Min Qty: 1 | 193 |
|
$1.3700 / $1.8500 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE SLIDE Min Qty: 1 | 2627 |
|
$1.6300 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS22SBP2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS22SBP2
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.54 mm | |
Body Color | BLACK | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for SS22SBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22SBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS22SDP2 | NKK Switches | $2.6914 | Ultra-Miniature Slide; part status: Active; Poles: DPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.00mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1 | SS22SBP2 vs SS22SDP2 |