Part Details for SS220F-HF by Comchip Technology Corporation Ltd
Results Overview of SS220F-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS220F-HF Information
SS220F-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS220F-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS220F-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A SMAF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
750-SS220F-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 2A 200V SMAF RoHS: Compliant | 0 |
|
$0.0680 / $0.0800 | Order Now |
|
NAC | DIODE SCHOTTKY 2A 200V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0720 / $0.1700 | Buy Now |
Part Details for SS220F-HF
SS220F-HF CAD Models
SS220F-HF Part Data Attributes
|
SS220F-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS220F-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS220F-HF
This table gives cross-reference parts and alternative options found for SS220F-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS220F-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS3200BF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS220F-HF vs SS3200BF |
SUF303C | Secos Corporation | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | SS220F-HF vs SUF303C |
F3DFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SS220F-HF vs F3DFF4 |
SUF303B | Secos Corporation | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | SS220F-HF vs SUF303B |
RS3DB-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS220F-HF vs RS3DB-TM4G |
SMF303B | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | SS220F-HF vs SMF303B |
MBR3200G-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SS220F-HF vs MBR3200G-SMA-R |
SM2100AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | SS220F-HF vs SM2100AF |
SK3200AFL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | SS220F-HF vs SK3200AFL-TP |
SS3200F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS220F-HF vs SS3200F |