Part Details for SS2200B by MDD (Microdiode Electronics)
Overview of SS2200B by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83148630
|
Verical | SS2200B Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 9000 |
|
$0.0519 | Buy Now |
|
LCSC | 200V Independent Type 950mV2A 2A SMB(DO-214AA) Schottky Diodes ROHS | 12157 |
|
$0.0274 / $0.0517 | Buy Now |