Part Details for SS22 R5G by Taiwan Semiconductor
Overview of SS22 R5G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22 R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS22R5GCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A DO214AA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13 In Stock |
|
$0.4600 / $0.6900 | Buy Now |
DISTI #
SS22 R5G
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SS22 R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16947027
|
Arrow Electronics | Diode Schottky 20V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1745 Container: Cut Strips | Americas - 241 |
|
$0.0259 | Buy Now |
DISTI #
25925047
|
Verical | Diode Schottky 20V 2A 2-Pin SMB T/R Min Qty: 228 Package Multiple: 1 Date Code: 1745 | Americas - 241 |
|
$0.0259 | Buy Now |
Part Details for SS22 R5G
SS22 R5G CAD Models
SS22 R5G Part Data Attributes
|
SS22 R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS22 R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |