Part Details for SS21VB-R220010 by KEMET Corporation
Results Overview of SS21VB-R220010 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS21VB-R220010 Information
SS21VB-R220010 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS21VB-R220010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0666
|
Newark | Common Mode Choke, 2.2A, 1Mh Rohs Compliant: Yes |Kemet SS21VB-R220010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.0700 / $2.0800 | Buy Now |
DISTI #
399-SS21VB-R220010-ND
|
DigiKey | CMC 1MH 2.2A 2LN TH Min Qty: 1 Lead time: 22 Weeks Container: Tray |
238 In Stock |
|
$1.0344 / $2.0000 | Buy Now |
DISTI #
80-SS21VB-R220010
|
Mouser Electronics | Common Mode Chokes / Filters 500V 1mH 2.2A 0.072Ohms -40/+120C RoHS: Compliant | 480 |
|
$1.1400 / $2.4500 | Buy Now |
DISTI #
SS21VB-R220010
|
Avnet Abacus | Common Mode 1mH 22A 0072ohm (Alt: SS21VB-R220010) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21VB-R220010
SS21VB-R220010 CAD Models
SS21VB-R220010 Part Data Attributes
|
SS21VB-R220010
KEMET Corporation
Buy Now
|
Compare Parts:
SS21VB-R220010
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |