Part Details for SS21VB-R060125 by KEMET Corporation
Results Overview of SS21VB-R060125 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS21VB-R060125 Information
SS21VB-R060125 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS21VB-R060125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0657
|
Newark | Common Mode Choke, 0.6A, 12.5Mh Rohs Compliant: Yes |Kemet SS21VB-R060125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.0700 / $2.0800 | Buy Now |
DISTI #
399-SS21VB-R060125-ND
|
DigiKey | CMC 12.5MH 600MA 2LN TH Min Qty: 1 Lead time: 22 Weeks Container: Tray |
230 In Stock |
|
$1.0344 / $2.0000 | Buy Now |
DISTI #
80-SS21VB-R060125
|
Mouser Electronics | Common Mode Chokes / Filters 500V 12.5mH 0.6A 0.842Ohms -40/+120C RoHS: Compliant | 478 |
|
$1.1400 / $2.4500 | Buy Now |
DISTI #
SS21VB-R060125
|
Avnet Abacus | Common Mode 125mH 06A 0842ohm (Alt: SS21VB-R060125) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21VB-R060125
SS21VB-R060125 CAD Models
SS21VB-R060125 Part Data Attributes
|
SS21VB-R060125
KEMET Corporation
Buy Now
|
Compare Parts:
SS21VB-R060125
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |