Part Details for SS21V-R110100 by KEMET Corporation
Overview of SS21V-R110100 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS21V-R110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0716
|
Newark | Common Mode Filter, 10Mh, 1.1A Rohs Compliant: Yes |Kemet SS21V-R110100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $1.7200 | Buy Now |
DISTI #
399-10576-ND
|
DigiKey | CMC 10MH 1.1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
254 In Stock |
|
$0.9659 / $1.6500 | Buy Now |
DISTI #
80-SS21V-R110100
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.1A 10mH DCR=450mOhms RoHS: Compliant | 109 |
|
$0.9650 / $1.6500 | Buy Now |
DISTI #
73245064
|
RS | AC Line Filters, CMC 10mH,1.1A, 0.45ohm | KEMET SS21V-R110100 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3070 / $1.5690 | RFQ |
DISTI #
SS21V-R110100
|
TTI | Common Mode Chokes / Filters 250VAC 1.1A 10mH DCR=450mOhms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tray | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
SS21V-R110100
|
Avnet Abacus | (Alt: SS21V-R110100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21V-R110100
SS21V-R110100 CAD Models
SS21V-R110100 Part Data Attributes
|
SS21V-R110100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-R110100
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |