-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS21V-080136 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2073
|
Newark | Common Mode Filter, 13600Uh, Thd, Inductance:13.6Mh, Rated Current:800Ma, Product Range:Ss21V Ser... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.4500 / $3.1000 | Buy Now |
DISTI #
399-10682-ND
|
DigiKey | CMC 13.6MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
600 In Stock |
|
$1.2094 / $1.7700 | Buy Now |
DISTI #
SS21V-080136
|
Avnet Americas | Choke, Common Mode, 13.6 mH, 800 mA - Bulk (Alt: SS21V-080136) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0272 / $1.1564 | Buy Now |
DISTI #
80-SS21V-080136
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 13.6mH RoHS: Compliant | 731 |
|
$1.2000 / $1.7700 | Buy Now |
DISTI #
73245051
|
RS | AC Line Filters, CMC 13.6mH,0.8A, 0.8ohm | KEMET SS21V-080136 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4760 | RFQ |
DISTI #
SS21V-080136
|
Avnet Abacus | Choke Common Mode 136 mH 800 mA (Alt: SS21V-080136) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS21V-080136
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-080136
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |