Part Details for SS21V-070125 by KEMET Corporation
Results Overview of SS21V-070125 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS21V-070125 Information
SS21V-070125 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS21V-070125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0284
|
Newark | V Rohs Compliant: Yes |Kemet SS21V-070125 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 / $1.2800 | Buy Now |
DISTI #
399-10687-ND
|
DigiKey | CMC 2LN TH Min Qty: 600 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3112 | Buy Now |
DISTI #
SS21V-070125
|
Avnet Americas | Ind Line Filter 12.5mH 1KHz 700mA Pin - Bulk (Alt: SS21V-070125) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9571 / $1.0976 | Buy Now |
DISTI #
80-SS21V-070125
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.7A 12.5mH RoHS: Compliant | 0 |
|
Order Now |
Part Details for SS21V-070125
SS21V-070125 CAD Models
SS21V-070125 Part Data Attributes
|
SS21V-070125
KEMET Corporation
Buy Now
|
Compare Parts:
SS21V-070125
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |