-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2072
|
Newark | Common Mode Filter, 22000Uh, Thd, Inductance:22Mh, Rated Current:600Ma, Product Range:Ss21V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:600Ma Rohs Compliant: Yes |Kemet SS21V-060220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.5100 | Buy Now |
DISTI #
399-SS21V-060220-ND
|
DigiKey | CMC 22MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9244 / $1.9800 | Buy Now |
DISTI #
80-SS21V-060220
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 22mH RoHS: Compliant | 0 |
|
$1.0100 / $2.2000 | Order Now |
DISTI #
73245049
|
RS | AC Line Filters, CMC 22mH,0.6A, 1.5ohm | KEMET SS21V-060220 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4760 | RFQ |
|
Onlinecomponents.com | AC Line Filter - Common Mode - 2 Lines - 22 mH @ 1 kHz - 600mA - 1.5Ohm DCR - 250VAC - Vertical, 4 PC Pin - Through Hole. RoHS: Compliant |
345 Partner Stock |
|
$1.3300 / $1.8700 | Buy Now |
DISTI #
19631411
|
Verical | Common Mode Chokes Dual 22000uH 1kHz 0.6A 1.5Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 345 |
|
$1.5200 / $1.8200 | Buy Now |
DISTI #
SS21V-060220
|
Avnet Abacus | Choke, Common Mode, 22 mH, 600 mA (Alt: SS21V-060220) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS21V-060220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-060220
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |