Part Details for SS2060FL_R1_00001 by PanJit Group
Overview of SS2060FL_R1_00001 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2060FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SS2060FL_R1_00001CT-ND
|
DigiKey | SOD-123FL, SKY Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14482 In Stock |
|
$0.0614 / $0.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 700mV@2A 2A SOD-123FL Schottky Barrier Diodes (SBD) ROHS | 2565 |
|
$0.0618 / $0.1045 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 2A 60V SOD123FL SMT | 121464 |
|
$0.0734 / $0.0896 | Buy Now |