There are no models available for this part yet.
Overview of SS2030FL_R1_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
ADAS1000-1BCPZ | Analog Devices | 5 Electrode ECG AFE |
Price & Stock for SS2030FL_R1_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-SS2030FLR110001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 2A RoHS: Compliant | 0 |
|
$0.0610 / $0.0870 | Order Now | |
NAC | 30V,Schottky,SOD-123FL,2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for SS2030FL_R1_10001 by PanJit Semiconductor
Part Data Attributes for SS2030FL_R1_10001 by PanJit Semiconductor
SS2030FL_R1_10001
PanJit Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
PANJIT
|
Want to compare parts?
-
SS2030FL_R1_10001PanJit SemiconductorVS
-