There are no models available for this part yet.
Overview of SS2-C-4-A-1 by Ruffy Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
LTC3310SEV#WPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
DC2874A-C | Analog Devices | Demo 5V 20A Mphase SS2 Sync Bu |
Price & Stock for SS2-C-4-A-1 by Ruffy Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2524-SS2-C-4-A-1-ND
|
DigiKey | SWITCH JOYSTCK CASTLE 5A 250V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$53.2500 / $96.5000 | Buy Now |