Part Details for SS1P4L-M3/84A by Vishay Intertechnologies
Results Overview of SS1P4L-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS1P4L-M3/84A Information
SS1P4L-M3/84A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS1P4L-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3861
|
Newark | Schottky Rect, Single, 40V, Do-220Aa, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2941 |
|
$0.1870 / $0.5270 | Buy Now |
DISTI #
79R2716
|
Newark | 1A,40V, smp Schottky Rect. |Vishay SS1P4L-M3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
625-SS1P4L-M3/84A
|
Mouser Electronics | Schottky Diodes & Rectifiers 40volt 1.0amp RoHS: Compliant | 4975 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
E02:0323_00939662
|
Arrow Electronics | Diode Schottky 40V 1.5A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2506 | Europe - 6000 |
|
$0.1054 / $0.1222 | Buy Now |
|
Future Electronics | SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0556 / $0.0590 | Buy Now |
|
Future Electronics | SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.0556 / $0.0590 | Buy Now |
DISTI #
87697530
|
Verical | Diode Schottky 40V 1.5A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2506 | Americas - 6000 |
|
$0.1062 / $0.1232 | Buy Now |
DISTI #
SS1P4L-M3/84A
|
TTI | Schottky Diodes & Rectifiers 40volt 1.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1020 / $0.1160 | Buy Now |
DISTI #
SS1P4L-M3/84A
|
TME | Diode: Schottky rectifying, SMP, SMD, 40V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0920 / $0.3990 | RFQ |
DISTI #
SS1P4L-M3/84A
|
EBV Elektronik | 1A40VSMP SCHOTTKY RECT (Alt: SS1P4L-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for SS1P4L-M3/84A
SS1P4L-M3/84A CAD Models
SS1P4L-M3/84A Part Data Attributes
|
SS1P4L-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1P4L-M3/84A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS1P4L-M3/84A
This table gives cross-reference parts and alternative options found for SS1P4L-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1P4L-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS1P4LHM3/85A | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | SS1P4L-M3/84A vs SS1P4LHM3/85A |
SS1P4LHM3/84A | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | SS1P4L-M3/84A vs SS1P4LHM3/84A |
SS1P4LHM3/85A | Vishay Intertechnologies | $0.1489 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | SS1P4L-M3/84A vs SS1P4LHM3/85A |
SS1P4LHM3/84A | Vishay Intertechnologies | $0.2024 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | SS1P4L-M3/84A vs SS1P4LHM3/84A |
SS1P4L-M3/85A | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | SS1P4L-M3/84A vs SS1P4L-M3/85A |
SS1P4L-M3/84A | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 40 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | SS1P4L-M3/84A vs SS1P4L-M3/84A |