Part Details for SS1H10HE3/5AT by Vishay Semiconductors
Overview of SS1H10HE3/5AT by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H10HE3/5AT
SS1H10HE3/5AT CAD Models
SS1H10HE3/5AT Part Data Attributes
|
SS1H10HE3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS1H10HE3/5AT
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS1H10HE3/5AT
This table gives cross-reference parts and alternative options found for SS1H10HE3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10HE3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SS1H10HE3/5AT vs B2100 |
SS1H10-E3/5AT | Diode Schottky 100V 1A 2-Pin SMA T/R | Vishay Semiconductors | SS1H10HE3/5AT vs SS1H10-E3/5AT |
SS1H10-E3/61T | Diode Schottky 100V 1A 2-Pin SMA T/R | Vishay Semiconductors | SS1H10HE3/5AT vs SS1H10-E3/61T |
S100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SS1H10HE3/5AT vs S100 |
SS1H10-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10HE3/5AT vs SS1H10-E3/61T |
B1100-7 | Rectifier Diode, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS1H10HE3/5AT vs B1100-7 |
S100 | 1.0 A, 100 V, Schottky Barrier Rectifiers, SMA, 7500-REEL | onsemi | SS1H10HE3/5AT vs S100 |
S100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SS1H10HE3/5AT vs S100 |
FM1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS1H10HE3/5AT vs FM1100 |
B1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Lite-On Semiconductor Corporation | SS1H10HE3/5AT vs B1100 |