-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3858
|
Newark | Schottky Rect, Single, 100V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Currentrohs Compliant: Yes |Vishay SS1H10-E3/5AT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10890 |
|
$0.2060 / $0.4160 | Buy Now |
DISTI #
12M2785
|
Newark | Rectifier Diode, schottky,100V V(Rrm),do-214Ac/Sma |Vishay SS1H10-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
SS1H10-E3/5AT
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SS1H10-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1351 | Buy Now |
DISTI #
625-SS1H10-E3/5AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant | 31128 |
|
$0.0820 / $0.3200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON, DO-214AC | 1856 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON, DO-214AC | 1095 |
|
$0.1914 / $0.6380 | Buy Now |
DISTI #
SS1H10-E3/5AT
|
TTI | Schottky Diodes & Rectifiers 100 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0860 | Buy Now |
DISTI #
SMC-SS1H10-E3/5AT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1215 | 894 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2667 |
|
RFQ | |
DISTI #
SS1H10-E3/5AT
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin SMA T/R (Alt: SS1H10-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1H10-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1H10-E3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS1H10-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SS1H10-E3/5AT vs B2100 |
SS1H10-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS1H10-E3/5AT vs SS1H10-E3/61T |
B2100-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS1H10-E3/5AT vs B2100-13 |
B1100AE-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | SS1H10-E3/5AT vs B1100AE-13 |
B2100-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS1H10-E3/5AT vs B2100-7 |
SS1H10HE3/61T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SS1H10-E3/5AT vs SS1H10HE3/61T |
B2100-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS1H10-E3/5AT vs B2100-13-F |
B1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Lite-On Semiconductor Corporation | SS1H10-E3/5AT vs B1100 |
B1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SS1H10-E3/5AT vs B1100 |
SS1H10-E3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SS1H10-E3/5AT vs SS1H10-E3 |