Part Details for SS1FL4-M3/H by Vishay Intertechnologies
Overview of SS1FL4-M3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS1FL4-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3742
|
Newark | 1A,40V, smf Schottky Rect |Vishay SS1FL4-M3/H RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
SS1FL4-M3/H
|
Avnet Americas | 1A,40V,SMF SCHOTTKY RECT - Tape and Reel (Alt: SS1FL4-M3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
78-SS1FL4-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers If 1A Vrrm 40V DO-219AB Ifsm 40A RoHS: Compliant | 0 |
|
$0.0830 / $0.0850 | Order Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.1162 / $0.6640 | Buy Now | |
DISTI #
SS1FL4-M3/H
|
EBV Elektronik | Diode Schottky Diode 40V 1A 2-Pin DO-219AB Plastic T/R (Alt: SS1FL4-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1284 / $0.1387 | Buy Now |
Part Details for SS1FL4-M3/H
SS1FL4-M3/H CAD Models
SS1FL4-M3/H Part Data Attributes
|
SS1FL4-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1FL4-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1FL4-M3/H
This table gives cross-reference parts and alternative options found for SS1FL4-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1FL4-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS1FL4-M3/H vs SS14H |
DS14WV-T | Rectifier Diode, | Rectron Semiconductor | SS1FL4-M3/H vs DS14WV-T |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS1FL4-M3/H vs FM140C |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | SS1FL4-M3/H vs SBRS140T3G |
PSL14 | Rectifier Diode, | Surge Components Inc | SS1FL4-M3/H vs PSL14 |
SS1FL4-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS1FL4-M3/H vs SS1FL4-M3/I |
FMM140-W | Rectifier Diode, | Rectron Semiconductor | SS1FL4-M3/H vs FMM140-W |
DSS14UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SS1FL4-M3/H vs DSS14UTR |
DSS14U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS1FL4-M3/H vs DSS14U |
RB168LAM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SS1FL4-M3/H vs RB168LAM-40TFTR |