-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS1FH10-M3/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3856
|
Newark | Schottky Rect, Single, 100V, Do-219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current I... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93840 |
|
$0.1370 / $0.3570 | Buy Now |
DISTI #
55AC3734
|
Newark | 1A,100V, smf Schottky Rect |Vishay SS1FH10-M3/H RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
SS1FH10-M3/H
|
Avnet Americas | 1A,100V,SMF SCHOTTKY RECT - Tape and Reel (Alt: SS1FH10-M3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0688 | Buy Now |
DISTI #
78-SS1FH10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers If 1A Vrrm 100V DO-219AB Ifsm 40A RoHS: Compliant | 42723 |
|
$0.0710 / $0.3200 | Buy Now |
|
Future Electronics | SS1FH10 Series 100 V 1 A SMT Schottky Barrier Rectifier - SMF (DO-219AB) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0658 / $0.0697 | Buy Now |
|
Future Electronics | SS1FH10 Series 100 V 1 A SMT Schottky Barrier Rectifier - SMF (DO-219AB) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0658 / $0.0697 | Buy Now |
DISTI #
SS1FH10-M3/H
|
TTI | Schottky Diodes & Rectifiers If 1A Vrrm 100V DO-219AB Ifsm 40A RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
SS1FH10-M3/H
|
TME | Diode: Schottky rectifying, DO219AB, SMD, 100V, 1A, reel,tape Min Qty: 1 | 1067 |
|
$0.1140 / $0.3600 | Buy Now |
DISTI #
SS1FH10-M3/H
|
Avnet Asia | 1A,100V,SMF SCHOTTKY RECT (Alt: SS1FH10-M3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days |
150000 |
|
RFQ | |
DISTI #
SS1FH10-M3/H
|
EBV Elektronik | 1A100VSMF SCHOTTKY RECT (Alt: SS1FH10-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1FH10-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1FH10-M3/H
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS1FH10-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1FH10-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1B | Taitron Components Inc | Check for Price | Rectifier Diode, | SS1FH10-M3/H vs S1B |
GN1B | Surge Components Inc | Check for Price | Rectifier Diode, | SS1FH10-M3/H vs GN1B |
ERA32-01 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SS1FH10-M3/H vs ERA32-01 |
DSS110U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SS1FH10-M3/H vs DSS110U |
S1B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SS1FH10-M3/H vs S1B |
ERA15-01 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SS1FH10-M3/H vs ERA15-01 |
SK1B-S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM) | SS1FH10-M3/H vs SK1B-S |
M2 | Taitron Components Inc | Check for Price | Rectifier Diode, | SS1FH10-M3/H vs M2 |