Part Details for SS16M2F by Amphenol Sine Systems
Overview of SS16M2F by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16M2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7993
|
Newark | Contact, Socket, Crimp, 16Awg-18Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS16M2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12221 |
|
$0.3480 / $0.4110 | Buy Now |
DISTI #
98AC7994
|
Newark | Contact, Socket, Crimp, 16Awg-18Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS16M2F RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
889-3459-1-ND
|
DigiKey | CONTACT SOCKET 16-18AWG SZ16 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14473 In Stock |
|
$0.3020 / $1.1100 | Buy Now |
DISTI #
V72:2272_23252645
|
Arrow Electronics | Contact F 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 Container: Cut Strips | Americas - 100489 |
|
$0.2565 / $0.3044 | Buy Now |
DISTI #
V99:2348_23252645
|
Arrow Electronics | Contact F 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2204 | Americas - 95883 |
|
$0.2425 / $0.2466 | Buy Now |
DISTI #
71595210
|
RS | Socket Contact, Stamped, Sz16,Gold/Nickel, Wire Range.75-1.5mm2, 18-16 AWG,3 Tang | Amphenol Sine Systems SS16M2F RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
DISTI #
AMESS16M2F
|
Heilind Electronics | SOCKET CONTACT, STAMPED, SIZE | Americas - 9000 in Stock |
|
$0.3212 / $0.3487 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs RoHS: Compliant |
21000 In Stock |
|
$0.2946 / $0.3234 | Buy Now |
DISTI #
61303609
|
Verical | Contact F 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2145 | Americas - 21000 |
|
$0.3830 / $0.4204 | Buy Now |
DISTI #
AMESS16M2F
|
Interstate Connecting Components | SOCKET CONTACT, STAMPED, SIZE | 3000 |
|
$0.3212 / $0.3487 | Buy Now |