There are no models available for this part yet.
Overview of SS16LW RVG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS16LW RVG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS16LW RVG
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS16LW RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Quest Components | 200 |
|
$0.1890 / $0.6300 | Buy Now | |||
DISTI #
C1S754700702697
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 24 |
|
$0.0720 | Buy Now |
CAD Models for SS16LW RVG by Taiwan Semiconductor
Part Data Attributes for SS16LW RVG by Taiwan Semiconductor
SS16LW RVG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
SS16LW RVGTaiwan SemiconductorVS
-