SS16L R2

Overview of SS16L R2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SS16L R2 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SS16L-R2
TME Diode: Schottky rectifying, SMD, 60V, 1A, subSMA, reel,tape Min Qty: 5 50
  • 5 $0.2230
  • 25 $0.1070
  • 100 $0.0960
  • 500 $0.0850
  • 2,500 $0.0760
$0.0760 / $0.2230 Buy Now

CAD Models for SS16L R2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS16L R2 by Taiwan Semiconductor

SS16L R2
Taiwan Semiconductor
-
-
Samacsys Manufacturer
Taiwan Semiconductor
Want to compare parts?
  1. SS16L R2
    Taiwan Semiconductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS16L R2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS16L R2 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SS16L R2 would you like to use for your alert(s)?
  • Please alert me when SS16L R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS16L R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS16L R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS16L R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS16L R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS16L R2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: