Part Details for SS16 by Galaxy Microelectronics
Overview of SS16 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS16
SS16 CAD Models
SS16 Part Data Attributes:
|
SS16
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS16
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 60V; IAV Max (A): 1A; VFM Max (V): 0.75V; @ IF (A): 1A; IFSM Max (A): 35A; IR Max (uA): 500uA; @VR (V): 60V; Package: SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS16
This table gives cross-reference parts and alternative options found for SS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK16 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), | JGD Semiconductors Co Ltd | SS16 vs SK16 |
DS16WV-W | Rectifier Diode, | Rectron Semiconductor | SS16 vs DS16WV-W |
DSS16U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS16 vs DSS16U |
S16QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS16 vs S16QF1 |
SR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SS16 vs SR160 |
EC21QS06TE12L | Rectifier Diode, | Nihon Inter Electronics Corporation | SS16 vs EC21QS06TE12L |
FSL16 | Rectifier Diode, | Surge Components Inc | SS16 vs FSL16 |
DS16WV-T | Rectifier Diode, | Rectron Semiconductor | SS16 vs DS16WV-T |
SSM16GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS16 vs SSM16GP-A |