Part Details for SS14M2G15 by Amphenol Sine Systems
Overview of SS14M2G15 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS14M2G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7988
|
Newark | Contact, Socket, Crimp, 14Awg-16Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS14M2G15 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
SS14M2G15-ND
|
DigiKey | CONTACT SOCKET 14AWG SZ16 CRIMP Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6156 | Buy Now |
DISTI #
71595206
|
RS | Socket Contact, Stamped, Size 16,Gold/Nickel, Wire Range 2-2.5mm2, 16-14 AWG,3 Tang | Amphenol Sine Systems SS14M2G15 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
AMESS14M2G15
|
Heilind Electronics | SOCKET CONTACT, STAMPED, SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact, Stamped, Size 16, Gold 15µ" over Nickel, Wire Range 2.0-2.5mm², 16-14 AWG, with 3 tangs RoHS: Compliant | 0 |
|
$0.5840 / $1.6420 | Buy Now |
DISTI #
AMESS14M2G15
|
Interstate Connecting Components | SOCKET CONTACT, STAMPED, SIZE | 0 |
|
Buy Now |