Part Details for SS14H by Taiwan Semiconductor
Overview of SS14H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS14HCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0447 / $0.3800 | Buy Now |
DISTI #
SS14H
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS14H) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0436 / $0.0484 | Buy Now |
DISTI #
821-SS14H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0533 | Buy Now |
DISTI #
SS14H
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS14H) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0436 / $0.0484 | Buy Now |
Part Details for SS14H
SS14H CAD Models
SS14H Part Data Attributes:
|
SS14H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS14H
This table gives cross-reference parts and alternative options found for SS14H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FL4-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS14H vs SS1FL4-M3/H |
SK14-S | Rectifier Diode, | Surge Components Inc | SS14H vs SK14-S |
FSL14 | Rectifier Diode, | Surge Components Inc | SS14H vs FSL14 |
FSL14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS14H vs FSL14 |
SS1FL4HM3/I | Rectifier Diode, | Vishay Intertechnologies | SS14H vs SS1FL4HM3/I |
FS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS14H vs FS14 |
SSM14GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS14H vs SSM14GP-A |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS14H vs FM140C |
SS1FL4HM3/H | Rectifier Diode, | Vishay Intertechnologies | SS14H vs SS1FL4HM3/H |
FML140-W | Rectifier Diode, | Rectron Semiconductor | SS14H vs FML140-W |