Part Details for SS142DHS by Lockheed Martin Microwave
Overview of SS142DHS by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS142DHS
SS142DHS CAD Models
SS142DHS Part Data Attributes
|
SS142DHS
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
SS142DHS
Lockheed Martin Microwave
SP4T, 500MHz Min, 18000MHz Max, 3.2dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 3.2 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2 |