Part Details for SS12W_R1_00001 by PanJit Semiconductor
Overview of SS12W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS12W_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V,Schottky,SMA(W),1A RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
NAC | 20V,Schottky,SMA(W),1A RoHS: Compliant Min Qty: 1 Package Multiple: 1800 Container: Reel | 12600 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
SS12W_R1_00001
|
Avnet Silica | SMA-W/1A/20V/Schottky Rect./SMD/ (Alt: SS12W_R1_00001) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SS12W_R1_00001
SS12W_R1_00001 CAD Models
SS12W_R1_00001 Part Data Attributes
|
SS12W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS12W_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS12W_R1_00001
This table gives cross-reference parts and alternative options found for SS12W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12W_R1_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS12W_R1_00001 vs SS12W_R1_10001 |