-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5948 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS12W
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS12W
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SS12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS141 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | ROHM Semiconductor | SS12W vs RLS141 |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS12W vs SSL20 |
B2G5 | Rectifier Diode, 1 Element, 0.6A, 600V V(RRM), Silicon, | Edal Industries Inc | SS12W vs B2G5 |
UFM14PL-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | SS12W vs UFM14PL-TP |
SM100 | Rectifier Diode, 1 Element, 0.13A, 10000V V(RRM), Silicon, HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | Semtech Corporation | SS12W vs SM100 |
UD7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, T-1, 2 PIN | Lite-On Semiconductor Corporation | SS12W vs UD7G |
1N4007S-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | SS12W vs 1N4007S-T/R |
SV5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | SS12W vs SV5622 |
1S2473 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | ROHM Semiconductor | SS12W vs 1S2473 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | SS12W vs BAV99W-T1 |