Part Details for SS12SDP2 by NKK SWITCHES
Overview of SS12SDP2 by NKK SWITCHES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12SDP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | SS Series Power 0.1 A 30 VDC 0.4 Va Maximum 28 V Ac/Dc Maximum Through Hole Key RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1800 |
|
$1.5200 / $1.6300 | Buy Now |