Part Details for SS12SDH2LE by NKK Switches
Overview of SS12SDH2LE by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS12SDH2LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9276
|
Newark | Ultra-Miniature Illuminated Slide |Nkk Switches SS12SDH2LE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $12.0200 | Buy Now |
DISTI #
SS12SDH2LE-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
45 In Stock |
|
$4.6904 / $8.0000 | Buy Now |
DISTI #
633-SS12SDH2LE
|
Mouser Electronics | Slide Switches SPDT ON-NONE-ON YEL RoHS: Compliant | 0 |
|
$6.9500 / $8.0000 | Order Now |
DISTI #
71052369
|
RS | Switch, Slide, SPDT, ON-NONE-ON, Side Actuated, Yellow LED, Silver,0.1A,30VDC, PC Pin | NKK Switches SS12SDH2LE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 / $7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
SS12SDH2LE
|
TTI | Slide Switches SPDT ON-NONE-ON YEL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0000 / $7.3100 | Buy Now |
DISTI #
SS12SDH2LE
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/30VDC, ON-ON, THT, -15÷60°C, SS Min Qty: 1 | 0 |
|
$4.8900 / $5.2600 | RFQ |
|
Powell Electronics | ULTRA MINIATURE SLIDE/ILLUMINATED/PC Min Qty: 1 | 36 |
|
$4.8700 / $7.2000 | Buy Now |
Part Details for SS12SDH2LE
SS12SDH2LE CAD Models
SS12SDH2LE Part Data Attributes:
|
SS12SDH2LE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS12SDH2LE
NKK Switches
Ultra-Miniature Illuminated Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Illuminated; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE SWITCH |