-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Miniature Illuminated Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Illuminated; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9275
|
Newark | Ultra-Miniature Illuminated Slide |Nkk Switches SS12SDH2LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $12.0200 | Buy Now |
DISTI #
SS12SDH2LC-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
98 In Stock |
|
$4.6904 / $8.0000 | Buy Now |
DISTI #
633-SS12SDH2LC
|
Mouser Electronics | Slide Switches SPDT ON-NONE-ON RED RoHS: Compliant | 3 |
|
$5.8000 / $8.0000 | Buy Now |
DISTI #
70367434
|
RS | Switch, Slide, SPDT, ON-NONE-ON, Side Actuated, Red LED, Silver,0.1A,30VDC, PC Pin | NKK Switches SS12SDH2LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
SS12SDH2LC
|
TTI | Slide Switches SPDT ON-NONE-ON RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0000 / $7.3100 | Buy Now |
DISTI #
SS12SDH2LC
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/30VDC, ON-ON, THT, -15÷60°C, SS Min Qty: 1 | 0 |
|
$4.8900 / $5.2600 | RFQ |
|
Powell Electronics | ULTRA MINIATURE SLIDE/ILLUMINATED/PC Min Qty: 1 | 18 |
|
$4.8700 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS12SDH2LC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS12SDH2LC
NKK Switches
Ultra-Miniature Illuminated Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Illuminated; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE SWITCH |