-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0743
|
Newark | Schottky Rectifier, 30V, 12A, To-277A Rohs Compliant: Yes |Vishay SS12P3L-M3/86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46 |
|
$0.6620 / $1.0100 | Buy Now |
DISTI #
24R7506
|
Newark | 12A,30V, sm Sky Rect. E3 Rohs Compliant: Yes |Vishay SS12P3L-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4760 | Buy Now |
DISTI #
SS12P3L-M3/86A
|
Avnet Americas | Diode Schottky 30V 12A 3-Pin SMPC T/R - Tape and Reel (Alt: SS12P3L-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3710 / $0.4713 | Buy Now |
DISTI #
625-SS12P3L-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM RoHS: Compliant | 4327 |
|
$0.3430 / $0.6400 | Buy Now |
|
Future Electronics | High Current Density Surface Mount Schottky Barrier Rectifiers SMPC (TO-277A) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Future Electronics | High Current Density Surface Mount Schottky Barrier Rectifiers SMPC (TO-277A) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 12A, 30V V(RRM), SILICON, TO-277A | 47 |
|
$1.4500 / $2.3200 | Buy Now |
DISTI #
SS12P3L-M3/86A
|
TTI | Schottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.3440 | Buy Now |
DISTI #
SS12P3L-M3/86A
|
EBV Elektronik | Diode Schottky 30V 12A 3-Pin SMPC T/R (Alt: SS12P3L-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.5448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS12P3L-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS12P3L-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS12P3L-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12P3L-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12P3L-M3/86A | DIODE 12 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS12P3L-M3/86A vs SS12P3L-M3/86A |
SS12P3L-M3/87A | DIODE 12 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS12P3L-M3/86A vs SS12P3L-M3/87A |