Part Details for SS12HE3-B/H by Vishay Intertechnologies
Overview of SS12HE3-B/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12HE3-B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12HE3-B/H
|
TTI | Schottky Diodes & Rectifiers 1A 20V SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 27000 In Stock |
|
$0.0480 / $0.0500 | Buy Now |