Part Details for SS1200FL-TP by Micro Commercial Components
Overview of SS1200FL-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS1200FL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS1200FL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 1A DO221AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4735 In Stock |
|
$0.0582 / $0.4700 | Buy Now |
DISTI #
833-SS1200FL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 150Vr 120Vrms 150V 30A 110pF RoHS: Compliant | 0 |
|
$0.0560 / $0.4500 | Order Now |
|
Future Electronics | Schottky Diodes & Rectifiers 1A 150Vr 120Vrms 150V 30A 110pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0562 / $0.0610 | Buy Now |
|
LCSC | 200V 1A 920mV1A DO-221AC Schottky Barrier Diodes (SBD) ROHS | 9760 |
|
$0.0215 / $0.0400 | Buy Now |
Part Details for SS1200FL-TP
SS1200FL-TP CAD Models
SS1200FL-TP Part Data Attributes:
|
SS1200FL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS1200FL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS1200FL-TP
This table gives cross-reference parts and alternative options found for SS1200FL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1200FL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS1200FL-TP vs S1DLWH |
E1DFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS1200FL-TP vs E1DFS |
V1F22-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS1200FL-TP vs V1F22-M3/H |
EFM104B-W | Rectifier Diode, | Rectron Semiconductor | SS1200FL-TP vs EFM104B-W |
ES1DFSM3G | Rectifier Diode, | Taiwan Semiconductor | SS1200FL-TP vs ES1DFSM3G |
H1DFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS1200FL-TP vs H1DFSF1 |
RS1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | SS1200FL-TP vs RS1DF-TR2G |
S1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | SS1200FL-TP vs S1DF-TR2G |
GS1DTR-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS1200FL-TP vs GS1DTR-HF |
RS1003FL | Rectifier Diode, | Surge Components Inc | SS1200FL-TP vs RS1003FL |