-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC3618
|
Newark | Ac Filter T/H 0.5A 23000Uh Rohs Compliant: Yes |Kemet SS11VL-05230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 73200 |
|
$0.7920 | Buy Now |
DISTI #
93AC0249
|
Newark | V Rohs Compliant: Yes |Kemet SS11VL-05230 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.0400 | Buy Now |
DISTI #
399-10540-ND
|
DigiKey | CMC 23MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
104 In Stock |
|
$0.7759 / $1.7900 | Buy Now |
DISTI #
SS11VL-05230
|
Avnet Americas | Choke, Common Mode, 23 mH, 500 mA - Trays (Alt: SS11VL-05230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tray | 73200 |
|
$0.7920 | Buy Now |
DISTI #
SS11VL-05230
|
Avnet Americas | Choke, Common Mode, 23 mH, 500 mA - Trays (Alt: SS11VL-05230) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.8863 / $1.0341 | Buy Now |
DISTI #
80-SS11VL-05230
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.5A 23mH RoHS: Compliant | 566 |
|
$0.7750 / $1.7900 | Buy Now |
DISTI #
70728674
|
RS | SS Thru Hole Common mode filter, -25to+75 degC, 500 mA, 1.8Ohm, 22x14.5x21.5mm | KEMET SS11VL-05230 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
DISTI #
65067258
|
Verical | Common Mode Chokes Dual 23000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2245 | Americas - 600 |
|
$0.5735 / $0.5758 | Buy Now |
DISTI #
SS11VL-05230
|
Avnet Americas | Choke, Common Mode, 23 mH, 500 mA - Trays (Alt: SS11VL-05230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tray | 73200 |
|
$0.7920 | Buy Now |
DISTI #
SS11VL-05230
|
Avnet Americas | Choke, Common Mode, 23 mH, 500 mA - Trays (Alt: SS11VL-05230) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.8863 / $1.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11VL-05230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-05230
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 23 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |