-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0225
|
Newark | V Rohs Compliant: Yes |Kemet SS11V-R05350-CH RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2400 | Buy Now |
DISTI #
399-10746-ND
|
DigiKey | CMC 35MH 500MA 2LN TH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
588 In Stock |
|
$1.0371 / $2.5000 | Buy Now |
DISTI #
SS11V-R05350-CH
|
Avnet Americas | Choke, Common Mode, 35 mH - Bulk (Alt: SS11V-R05350-CH) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8278 / $1.3389 | Buy Now |
DISTI #
80-SS11V-R05350-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.5A 35mH RoHS: Compliant | 344 |
|
$1.0200 / $2.1200 | Buy Now |
DISTI #
70728657
|
RS | SS Thru Hole Common mode filter, -25to+75 degC, 500 mA, 1.8Ohm, 22x14.5x21.5mm | KEMET SS11V-R05350-CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
SS11V-R05350-CH
|
TTI | Common Mode Chokes / Filters 250VAC 0.5A 35mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$1.1000 / $1.6800 | Buy Now |
DISTI #
SS11V-R05350-CH
|
Avnet Abacus | Choke, Common Mode, 35 mH (Alt: SS11V-R05350-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11V-R05350-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-R05350-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |