Part Details for SS115LSHRVG by Taiwan Semiconductor
Overview of SS115LSHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS115LSHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS115LSHRVG
|
Avnet Americas | - Tape and Reel (Alt: SS115LSHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26241820
|
Arrow Electronics | Diode Schottky 150V 1A 2-Pin SOD-123HE T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 10 |
|
$0.0506 | Buy Now |
Part Details for SS115LSHRVG
SS115LSHRVG CAD Models
SS115LSHRVG Part Data Attributes
|
SS115LSHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS115LSHRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS115LSHRVG
This table gives cross-reference parts and alternative options found for SS115LSHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS115LSHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB168VYM150FH | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | ROHM Semiconductor | SS115LSHRVG vs RB168VYM150FH |
SE3L-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS115LSHRVG vs SE3L-W |
SE3L-HF-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS115LSHRVG vs SE3L-HF-W |
RB168VAM150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | SS115LSHRVG vs RB168VAM150 |
SS115LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Taiwan Semiconductor | SS115LSHRVG vs SS115LSHRQG |
SE3L-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS115LSHRVG vs SE3L-HF |
FM1150-MT | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS115LSHRVG vs FM1150-MT |
FM1150-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS115LSHRVG vs FM1150-MHT |
RB168VAM150TR | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN | ROHM Semiconductor | SS115LSHRVG vs RB168VAM150TR |
FM1150-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS115LSHRVG vs FM1150-MT-H |