There are no models available for this part yet.
Overview of SS110L RVG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS110L RVG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS110LRVG-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SUB SMA Min Qty: 12000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0629 / $0.0780 | Buy Now | |
DISTI #
821-SS110LRVG
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V Schottky Rec tifier RoHS: Compliant | 0 |
|
$0.0620 / $0.0770 | Order Now |
CAD Models for SS110L RVG by Taiwan Semiconductor
Part Data Attributes for SS110L RVG by Taiwan Semiconductor
SS110L RVG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
SS110L RVGTaiwan SemiconductorVS
-