Part Details for SS110L RUG by Taiwan Semiconductor
Overview of SS110L RUG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4244IGN-1#TRPBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244IGN#TRPBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244IGN#PBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa |
Price & Stock for SS110L RUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS110LRUG-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SUB SMA Min Qty: 7200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1796 / $0.1980 | Buy Now |
DISTI #
SS110L RUG
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS110L RUG) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |