SS110A
Description: Switch, SPST, Horizontal, Panel Mount,

Overview of SS110A by Fujisoku Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS110A by Fujisoku Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS110A by Fujisoku Corporation

SS110A
Fujisoku Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJISOKU CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
0.354 inch
Actuator Type
SLIDE
Body Breadth
16.002 mm
Body Length or Diameter
29.0068 mm
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Function
ON-OFF
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
2
Solderability
HAND
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPST
Terminal Length
0.283 inch
Termination Type
QUICK CONNECT
Washability
SOLVENT
Want to compare parts?
  1. SS110A
    Fujisoku Corporation
    Switch, SPST, Horizontal, Panel Mount,
    VS

Related Parts for SS110A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS110A by Fujisoku Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS110A by Fujisoku Corporation

Select Manufacturer
Which Manufacturer of SS110A would you like to use for your alert(s)?
  • Please alert me when SS110A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS110A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS110A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS110A by Fujisoku Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: